SM806022UMG

Microchip Technology
579-SM806022UMG
SM806022UMG

Mfr.:

Description:
Clock Generators & Support Products Flexible Ultra-Low Jitter Clock Generator, 2 output, OE, FS, Crystal Reference

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 211 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,82 kr. 47,82 kr.
42,00 kr. 1.050,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
50,21 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
875 MHz
875 MHz
VQFN-24
55 %
3.465 V
2.375 V
60 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.5 V
Output Type: HCSL
Product Type: Clock Generators
Factory Pack Quantity: 75
Subcategory: Clock & Timer ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

SM802 & SM806 Ultra-Low Jitter Clock Synthesizers

Microchip Technology SM802 & SM806 Ultra-Low Jitter Clock Synthesizers are members of the ClockWorks® family of devices from Microchip. They provide an extremely low-noise timing solution for applications like (1-100) Gigabit Ethernet, SONET, wireless base station, satellite communication, Fibre Channel, SAS/SATA, and PCIe. The SM802 is based upon a unique PLL architecture that provides less than 250fs phase jitter. The SM806 is a PLL clock generator that achieves ultra-low phase jitter (78fsRMS). With six total outputs and dividers on each output, this device can generate six different frequencies up to 875MHz, from a low-cost quartz crystal or a reference clock input.