SM802123UMG

Microchip Technology
579-SM802123UMG
SM802123UMG

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 25 LVCMOS(0) x 8, 125 LVCMOS(0) x 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 214 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
194,93 kr. 194,93 kr.
163,22 kr. 4.080,50 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
194,93 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
8 Output
250 MHz
LVCMOS
Crystal
QFN-44
80 MHz
2.375 V
3.465 V
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 275 mA
Product: Jitter Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Type: Jitter Clock Synthesizer
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
8542390090
ECCN:
EAR99

SM802 & SM806 Ultra-Low Jitter Clock Synthesizers

Microchip Technology SM802 & SM806 Ultra-Low Jitter Clock Synthesizers are members of the ClockWorks® family of devices from Microchip. They provide an extremely low-noise timing solution for applications like (1-100) Gigabit Ethernet, SONET, wireless base station, satellite communication, Fibre Channel, SAS/SATA, and PCIe. The SM802 is based upon a unique PLL architecture that provides less than 250fs phase jitter. The SM806 is a PLL clock generator that achieves ultra-low phase jitter (78fsRMS). With six total outputs and dividers on each output, this device can generate six different frequencies up to 875MHz, from a low-cost quartz crystal or a reference clock input.