PL611-01-F93TC-R

Microchip Technology
579-PL611-01-F93TC-R
PL611-01-F93TC-R

Mfr.:

Description:
Clock Generators & Support Products PROG CLOCK 3 LVCMOS OUTPUTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,94 kr. 4,94 kr.
4,10 kr. 102,50 kr.
3,72 kr. 372,00 kr.
Full Reel (Order in multiples of 3000)
3,72 kr. 11.160,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Synchronizer
1 Output
200 MHz
30 MHz
SOT-23-6
55 %
70 ps
3.63 V
2.25 V
15 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 2.25 V to 3.63 V
Output Type: CMOS
Product: Frequency Synthesizers
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

PL611-01 Programmable Clock

Microchip Technology PL611-01 Programmable Clock IC is a low-cost, general-purpose frequency synthesizer. The PL611-01 product family offers the versatility of using a single Crystal or Reference Clock input and producing up to three different system clocks. The PL611-01 can generate any output frequency up to 200MHz from fundamental crystal input between 10MHz and 30MHz, or a 3rd overtone crystal of up to 75Mhz, or a Reference clock input of up to 200MHz. Cascading of PL611-01 Clock ICs to produce additional clock frequencies is also supported.