PAC1941T-2E/J6CX

Microchip Technology
579-PAC1941T-2E/J6CX
PAC1941T-2E/J6CX

Mfr.:

Description:
Current & Power Monitors & Regulators 9 V Low Side Sensing Channel Power Monitor w/Accumulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,45 kr. 7,45 kr.
6,26 kr. 156,50 kr.
Full Reel (Order in multiples of 5000)
6,26 kr. 31.300,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.5 V
2.7 V
395 uA
1 %
- 40 C
+ 125 C
SMD/SMT
WLCSP-16
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PAC194x & PAC195x Monitors

Microchip Technology PAC194x and PAC195x Current and Power Monitors are a portfolio of one, two, three, or four-channel energy monitors. The monitors are bus voltage monitors and current sense amplifiers that feed high-resolution ADCs. There are two versions of the PAC195X. The PAC195X-1 devices are for high-side current sensing, and the PAC195X-2 devices are for low-side current sensing or floating VBUS applications.