MSCSM70TAM10CTPAG

Microchip Technology
494-70TAM10CTPAG
MSCSM70TAM10CTPAG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6P
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
18 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.776,77 kr. 7.553,54 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
MOSFET / SiC SBD
SiC
- 10 V, + 25 V
Screw Mount
SP6P
- 40 C
+ 125 C
Bulk
Brand: Microchip Technology
Configuration: Triple
Fall Time: 20 ns
Id - Continuous Drain Current: 238 A
Pd - Power Dissipation: 674 W
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 9.5 mOhms
Rise Time: 35 ns
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 40 ns
Vds - Drain-Source Breakdown Voltage: 700 V
Vgs th - Gate-Source Threshold Voltage: 1.9 V