MSCSM120HM31TBL2NG

Microchip Technology
579-CSM120HM31TBL2NG
MSCSM120HM31TBL2NG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-BL2
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
18 Weeks Estimated factory production time.
Minimum: 4   Multiples: 4
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.175,47 kr. 4.701,88 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
N-Channel
1.2 kV
79 A
31 mOhms
- 10 V, + 23 V
1.8 V
- 55 C
+ 175 C
310 W
Brand: Microchip Technology
Configuration: Full Bridge
Fall Time: 25 ns
Product Type: MOSFET Modules
Rise Time: 30 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Full Bridge SiC MOSFET Power Module
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 30 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99