MSC180SMA120SDT/R

Microchip Technology
579-MSC180SMA120SDTR
MSC180SMA120SDT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 180 mOhm TO-263-7 XL
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
Minimum: 800   Multiples: 800
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
43,79 kr. 35.032,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.2 kV
21 A
225 mOhms
- 10 V, + 23 V
5 V
36 nC
- 55 C
+ 175 C
146 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 12 ns
Packaging: Reel
Product Type: SiC MOSFETS
Rise Time: 15 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 19 ns
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
8541290000
USHTS:
8541290065
ECCN:
EAR99