MSC060SMA070SCT/R

Microchip Technology
579-MSC060SMA070SCTR
MSC060SMA070SCT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 700 V 60 mOhm PSMT

Lifecycle:
New Product:
New from this manufacturer.
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
4 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
26,11 kr. 33.943,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
PSMT-16
N-Channel
1 Channel
700 V
48 A
75 mOhms
- 10 V, + 23 V
5 V
56 nC
- 55 C
+ 175 C
215 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 7 ns
Packaging: Reel
Product Type: SiC MOSFETS
Rise Time: 7 ns
Factory Pack Quantity: 1300
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 10 ns