MIC29201-3.3WT

Microchip Technology
998-MIC29201-3.3WT
MIC29201-3.3WT

Mfr.:

Description:
LDO Voltage Regulators 400mA LDO Fixed Voltage + Flag + Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
35,21 kr. 35,21 kr.
29,32 kr. 733,00 kr.
26,71 kr. 2.671,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
3.3 V
400 mA
1 Output
Positive
140 uA
2 V
26 V
Fixed
- 40 C
+ 125 C
400 mV
MIC29201
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 750 mV
Line Regulation: 0.03 %
Load Regulation: 0.04 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99