MCP6V96UT-E/LTY

Microchip Technology
579-MCP6V96UT-E/LTY
MCP6V96UT-E/LTY

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.286

Stock:
11.286 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,10 kr. 9,10 kr.
7,61 kr. 190,25 kr.
6,93 kr. 693,00 kr.
Full Reel (Order in multiples of 3000)
6,93 kr. 20.790,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
9.5 V/us
25 uV
2 pA
5.5 V
2.4 V
2 mA
30 mA
140 dB
11 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Zero-Drift Op Amp
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 6 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 400 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 137 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542330001
ECCN:
EAR99

MCP6V96/6U/7/9 Operational Amplifiers

Microchip Technology MCP6V96/6U/7/9 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These devices have a gain-bandwidth product of 10MHz (typical). They are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.4V, while drawing 1.1mA/amplifier (typical) of quiescent current.