MCP6V89T-E/ST

Microchip Technology
579-MCP6V89T-E/ST
MCP6V89T-E/ST

Mfr.:

Description:
Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.367

Stock:
17.367 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17367 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,23 kr. 22,23 kr.
18,58 kr. 464,50 kr.
16,79 kr. 1.679,00 kr.
Full Reel (Order in multiples of 2500)
16,79 kr. 41.975,00 kr.
16,71 kr. 83.550,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,23 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
4 Channel
5 MHz
4 V/us
25 uV
2 pA
5.5 V
2.2 V
2 mA
30 mA
103 dB
13 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Zero Drift Operational Amplifier
Brand: Microchip Technology
In - Input Noise Current Density: 6 fA/sqrt Hz
Input Type: Differential, Rail to Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 127 dB
Settling Time: 30 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 151 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

MCP6V86/6UT Zero-Drift Operational Amplifiers

Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers are 0.5mA devices with a gain bandwidth of 5MHz that operate with a 2.2V single supply voltage. These amplifiers are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). Microchip Technology MCP6V86/6UT amplifiers provide input offset voltage correction for very low offset and offset drift. These op-amps are offered in a single (MCP6V86 and MCP6V86U) package designed using an advanced CMOS process. Applications include portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, and medical instrumentation.