MCP48CVB12-E/MG

Microchip Technology
579-MCP48CVB12-E/MG
MCP48CVB12-E/MG

Mfr.:

Description:
Digital to Analog Converters - DAC SPI, Dual Channel, 10-Bit, Volatile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,10 kr. 14,10 kr.
11,71 kr. 292,75 kr.
10,67 kr. 1.280,40 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
10 bit
2 Channel
16 us
Voltage Buffered
4-Wire, SPI
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.25 LSB
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 120
Subcategory: Data Converter ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MCP48CXBXX Digital-to-Analog Converters

Microchip Technology MCP48CXBXX Digital-to-Analog Converters are single- and dual-channel, 8-bit, 10-bit, and 12-bit, buffered voltage output DAC converters with volatile Media Transfer Protocol (MTP) memory and a Serial Peripheral Interface (SPI). MCP48CXBXX is suitable for consumer and industrial applications, such as setpoint or offset trimming, sensor calibrations, and motor-control applications. The devices provide four voltage reference options: Device VDD, external VREF (buffered or unbuffered), and internal bandgap. The devices also offer one least significant bit of Integral Non-Linearity (INL), with low power consumption and 6µs settling time. MTP memory can be written up to 32 times for each specific register. MCP48CXBXX requires a high-voltage level on the HVC pin, typically 7.5V, to program the desired memory location successfully. 

MCP48CMBx/MCP48CVBx DACs

Microchip Technology MCP48CMBx/MCP48CVBx Digital-to-Analog Converters (DACs) are single/dual channel, 8/10/12-bit, and buffered voltage output DACs. These devices provide four voltage reference options, including VDD, external VREF (buffered or unbuffered), and internal bandgap. The MCP48CMBx/MCP48CVBx DACs offer 1 LSB Integral Non-Linearity (INL) with low power consumption and 6µs fast settling time. The MCP48CMBx DACs incorporate an integrated MTP memory that is writable up to 32 times for each register. The MCP48CVBx DACs come with volatile memory. Typical applications include setpoint or offset trimming, sensor calibrations, and motor control applications.