MCP3913BA1T-E/MV

Microchip Technology
579-MCP3913BA1T-E/MV
MCP3913BA1T-E/MV

Mfr.:

Description:
Analog Front End - AFE 6-Channel 3V Analog AFE with SPI

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
26,93 kr. 88.869,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
Analog Front End
24 bit
125 kS/s
6 Channel
SPI
3.6 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
UQFN-40
Reel
Analogue Supply Voltage: 2.7 V to 3.6 V
Architecture: Delta-Sigma
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Digital Supply Voltage: 2.7 V to 3.6 V
Gain Error: 6 % FSR
INL - Integral Nonlinearity: 5 ppm
Input Type: Differential
Product Type: Analog Front End - AFE
Reference Voltage: 1.2 V
SNR - Signal to Noise Ratio: 95 dB
Factory Pack Quantity: 3300
Subcategory: Data Converter ICs
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
8542390090