MCP3460RT-E/NC

Microchip Technology
579-MCP3460RT-E/NC
MCP3460RT-E/NC

Mfr.:

Description:
Analog to Digital Converters - ADC 10Bit I2C/SPI Digi Pot with MTP memory (20K-Ohm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,54 kr. 19.620,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
VQFN-20
16 bit
2 Channel
SPI
153.6 kS/s
Differential
Sigma-Delta
97.3 dBc
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Gain Error: 3 %
INL - Integral Nonlinearity: 32 PPM/FSR
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
SFDR - Spurious Free Dynamic Range: 120 dBc
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.2 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 116 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99