MCP251863T-H/SS

Microchip Technology
579-MCP251863T-H/SS
MCP251863T-H/SS

Mfr.:

Description:
CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.839

Stock:
3.839 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,99 kr. 14,99 kr.
12,53 kr. 313,25 kr.
11,41 kr. 1.141,00 kr.
Full Reel (Order in multiples of 2100)
11,41 kr. 23.961,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
External CAN FD Controller with SPI Interface
SMD/SMT
SSOP-28
5 Mb/s
1 Driver
1 Receiver
2.7 V
5.5 V
- 40 C
+ 150 C
15 mA
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: SPI
Moisture Sensitive: Yes
Product: CAN Controllers
Product Type: CAN Interface IC
Factory Pack Quantity: 2100
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MCP251863 External CAN FD Controllers

Microchip Technology MCP251863 External CAN FD Controllers combines a CAN FD controller (MCP2518FD) with an integrated transceiver (ATA6563) in a small footprint. The MCP251863 allows a connection via SPI to a microcontroller. Furthermore, a CAN FD channel can be quickly added to a microcontroller that either lacks a CAN FD peripheral or only has a few CAN FD channels. Microchip MCP251863 External CAN FD Controllers offer support for both CAN frames in the Classical format (CAN2.0B) and CAN Flexible Data Rate (CAN FD) format, as specified in ISO 11898-1:2015. The integrated high-speed CAN FD Transceiver complies with ISO 11898-2:2016 and SAE J2962-2 CAN standards. The transceiver delivers a very low current consumption in Standby mode and wake-up capability through the CAN bus.