MCP1726-3302E/SNVAO

Microchip Technology
579-MP17263302ESNVAO
MCP1726-3302E/SNVAO

Mfr.:

Description:
LDO Voltage Regulators 1A Low Voltage Low lq LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,29 kr. 6,29 kr.
5,26 kr. 131,50 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
1 A
1 Output
140 uA
2.3 V
6 V
54 dB
Fixed
- 40 C
+ 125 C
220 mV
AEC-Q100
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 500 mV
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Operating Supply Current: 140 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 410 mV
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Linear Regulator
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99