MCP16311T-E/MNY

Microchip Technology
579-MCP16311T-E/MNY
MCP16311T-E/MNY

Mfr.:

Description:
Switching Voltage Regulators 30V Input, 1A, PWM/PFM Synchronous Buck Switching Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.705

Stock:
4.705 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,61 kr. 12,61 kr.
10,44 kr. 261,00 kr.
9,47 kr. 947,00 kr.
Full Reel (Order in multiples of 3300)
9,47 kr. 31.251,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
Buck
2 V to 24 V
1 A
1 Output
500 kHz
- 40 C
+ 125 C
AEC-Q100
MCP1631
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Analog Power Solutions

Microchip offers a wide range of Analog Power Solutions, including Linear Regulators, Switching Regulators, PWM Controllers, MOSFET Drivers, and Microchip's Digitally Enhanced Power Analog products (DEPA). These innovative products offer power system designers the options necessary for designing cost-effective, efficient, space-saving power conversion solutions.

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.