LAN9668-I/9MX

Microchip Technology
579-LAN9668-I/9MX
LAN9668-I/9MX

Mfr.:

Description:
Ethernet ICs 8 port TSN Switch with Cortex A7 CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
213,58 kr. 213,58 kr.
178,82 kr. 4.470,50 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HSBGA-256
Ethernet Switches
10/100/1GBASE-T
2 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
RGMII, RMII, SGMII, QSGMII
1.05 V
1.15 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

EQCO125X40 12.5Gbps CoaXPress 2.0 Devices

Microchip Technology EQCO125X40 family of CoaXPress devices is the first to implement the CoaXPress 2.0 (CXP 2.0) standard, starting from a backward-compatible design based on the specification, with an integrated clock data recovery (CDR) at all speed levels and a camera-side clock to support the demands of real-world environments. The devices significantly increase machine-vision processing throughput by enabling cameras and capture cards to transmit four to eight times faster than alternative solutions. In addition, these devices enable four times the cable/link distance with much lower power and near-zero latency.  

LAN9668 8-port Ethernet Switches

Microchip Technology LAN9668 8-port Ethernet Switches are compact and cost-effective, with multi-port Gigabit Switches. These switches are integrated with 10/100/1000BASE-T PHYs and 600MHz ARM Cortex A7 CPU subsystem. The LAN9668 ethernet switches are Time-Sensitive Networking (TSN) switches that deliver IEEE standards-compliant features to lower latency data traffic flows and greater clock accuracy. These Ethernet switches include 8 ports and support up to two RGMII/RMII, and three 1000BASE X/SerDes/2.5GBASE-X/KX. In addition to the two integrated PHYs, they also support up to two Quad-SGMII/Quad-USGMII interfaces. Warehouses and industrial ecosystems rely on TSN and Ethernet for precise timing, synchronization, and connectivity of devices including cameras, barcode readers, scanners, and conveyors.