KSZ8567RTXI-TR

Microchip Technology
579-KSZ8567RTXI-TR
KSZ8567RTXI-TR

Mfr.:

Description:
Ethernet ICs 7-port 10/100 Managed Switch w/RGMII/MII/RMII(x2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.849

Stock:
6.849 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
85,79 kr. 85,79 kr.
71,77 kr. 1.794,25 kr.
Full Reel (Order in multiples of 1000)
71,77 kr. 71.770,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
TQFP-128
Ethernet Switches
10BASE-T/TE, 100BASE-TX
5 Transceiver
10 Mb/s, 100 Mb/s
I2C, MII, RGMII, RMII, SPI
1.8 V
3.465 V
- 40 C
+ 85 C
KSZ8567R
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 350 mA
Unit Weight: 2 g
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.