HV513WG-G

Microchip Technology
689-HV513WG-G
HV513WG-G

Mfr.:

Description:
Serial to Parallel Logic Converters 250V 8Ch w/Push-Pull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,86 kr. 26,86 kr.
22,45 kr. 561,25 kr.
20,37 kr. 2.037,00 kr.
Full Reel (Order in multiples of 1000)
20,37 kr. 20.370,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
CMOS
4.5 V
5.5 V
SOW-24
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Maximum Operating Frequency: 8 MHz
Minimum Operating Frequency: 0 Hz
Moisture Sensitive: Yes
Number of Input Lines: 1 Input
Number of Output Lines: 8 Output
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V
Output Type: Push-Pull
Pd - Power Dissipation: 750 mW
Product Type: Serial to Parallel Logic Converters
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 662 mg
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
8541210000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
MXHTS:
8542399999
ECCN:
EAR99