DSC8001AI2

Microchip Technology
998-DSC8001AI2
DSC8001AI2

Mfr.:

Description:
Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,03 kr. 9,03 kr.
7,61 kr. 190,25 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
QFN-4
1 MHz to 150 MHz
25 PPM
15 pF
1.71 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
DSC8001
Tube
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 50
Subcategory: Oscillators
Unit Weight: 186,030 mg
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
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99

DSC8001 & DSC8003 Oscillators

Microchip Technology DSC8001 and DSC8003 Oscillators are silicon MEMS-based CMOS devices offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. These devices operate from 1MHz to 150MHz in increments of 100Hz, up to four decimal point resolution. These Oscillators offer a supply voltage range between 1.8V to 3.3V and an extended operating temperature range from -40°C to +105°C.