ATTINY424-SSF

Microchip Technology
579-ATTINY424-SSF
ATTINY424-SSF

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 125C, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.074

Stock:
3.074 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,81 kr. 4,81 kr.
4,01 kr. 100,25 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,13 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
4 kB
512 B
SOIC-14
20 MHz
12 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 3 x 16 bit
Processor Series: tinyAVR 2-Series
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 57
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99

ATtiny AVR 8-bit Microcontrollers

Microchip Technology ATtiny AVR® 8-bit Microcontrollers (MCUs) are optimized for applications that require performance, power efficiency, and ease of use in a small package. The ATtiny417/ATtiny814/ATtiny816/ATtiny817 MCUs offer an 8-bit AVR processor with a hardware multiplier running at up to 20MHz, with up to 8KB Flash, 512 bytes of SRAM, and 128 bytes of EEPROM in 14-pin, 20-pin, and 24-pin packages. These devices use Atmel picoPower® technology to enable a flexible and low power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals. Capacitive touch interfaces with a driven shield are supported with the integrated QTouch® peripheral touch controller.