ATSAMA5D44A-CU

Microchip Technology
556-ATSAMA5D44A-CU
ATSAMA5D44A-CU

Mfr.:

Description:
Microprocessors - MPU ARM Cortex-A5 MPU 32bit, video decoder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex A5
1 Core
32 bit
528 MHz
TFBGA-361
32 kB
32 kB
1.26 V
SAMA5D4
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Size: 128 kB
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: 2-Wire, Ethernet, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 152 I/O
Number of Timers/Counters: 3 Timer
Processor Series: SAMA5D4
Product Type: Microprocessors - MPU
Factory Pack Quantity: 84
Subcategory: Microprocessors - MPU
Tradename: SAMA5
Watchdog Timers: Watchdog Timer
Unit Weight: 2,840 g
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
8542319000
CNHTS:
8542319091
USHTS:
8542310025
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Availability

Stock: