ATMXT1664T3-C2UR035

Microchip Technology
556-XT1664T3-C2UR035
ATMXT1664T3-C2UR035

Mfr.:

Description:
Touch Screen Controllers maXTouch T Series, 1664 Channel Touchscreen Controller IC, 162ball BGA, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.997

Stock:
4.997 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4997 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,74 kr. 52,74 kr.
48,34 kr. 1.208,50 kr.
43,72 kr. 4.372,00 kr.
Full Reel (Order in multiples of 5000)
43,72 kr. 218.600,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
ATMXT1664T3
SMD/SMT
UFBGA-162
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
USHTS:
8542310030
ECCN:
EAR99

maXTouch® 1664-node Touchscreen Controller

Microchip Technology maXTouch® 1664-node Touchscreen Controller uses a unique charge-transfer acquisition engine to implement its patented capacitive sensing method. The entire touchscreen sensing solution can measure, classify and track a number of individual finger touches with a high degree of accuracy in the shortest response time. mXT1664T3 2.0 allows for both mutual and self-capacitance measurements, with the self-capacitance measurements being used to augment the mutual capacitance measurements to produce reliable touch information.