ATF22V10CQZ-20XU

Microchip Technology
556-AF22V10CQZ-20XU
ATF22V10CQZ-20XU

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE HI SPD ZERO/QRTR PWR 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 668

Stock:
668 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,02 kr. 19,02 kr.
17,38 kr. 434,50 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
50 MHz
10 Macrocell
10 I/O
20 ns
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 80 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF22V10C
Factory Pack Quantity: 62
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310065
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP