AT30TS74-UFM14-T-072

Microchip Technology
556-T30TS74UFM14T072
AT30TS74-UFM14-T-072

Mfr.:

Description:
Board Mount Temperature Sensors 4Ch, 1.7-5.5V, 3.4MHz, H-Tmp, 4-WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.849

Stock:
5.849 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,20 kr. 5,20 kr.
4,30 kr. 107,50 kr.
3,85 kr. 385,00 kr.
3,81 kr. 3.810,00 kr.
Full Reel (Order in multiples of 5000)
3,78 kr. 18.900,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WLCSP-4
2-Wire, I2C, SMBus
1.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 610 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: 30TS74
Factory Pack Quantity: 5000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99