AT25080B-SSPDGV-T

Microchip Technology
579-AT25080BSSPDGVT
AT25080B-SSPDGV-T

Mfr.:

Description:
EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
3,23 kr. 12.920,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
8 kbit
SPI
5 MHz
1 k x 8
SOIC-8
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
AT25080B
AEC-Q100
Reel
Active Read Current - Max: 6 mA
Brand: Microchip Technology
Operating Supply Current: 7 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 7 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99