APT21M100J

Microchip Technology
494-APT21M100J
APT21M100J

Mfr.:

Description:
MOSFET Modules MOSFET MOS8 1000 V 21 A SOT-227
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
184,49 kr. 184,49 kr.
159,35 kr. 15.935,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
21 A
380 mOhms
- 30 V, + 30 V
3 V
- 55 C
+ 150 C
462 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 33 ns
Height: 8.9 mm
Length: 38 mm
Product Type: MOSFET Modules
Rise Time: 35 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Power MOSFET
Typical Turn-Off Delay Time: 130 ns
Typical Turn-On Delay Time: 39 ns
Width: 25.2 mm
Unit Weight: 30 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99