2N2945A

Microchip Technology
494-2N2945A
2N2945A

Mfr.:

Description:
Bipolar Transistors - BJT 20V 100mA 400 mW Small-Signal BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
147,56 kr. 147,56 kr.
140,47 kr. 3.511,75 kr.
137,04 kr. 13.704,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
Through Hole
TO-46-3
PNP
Single
100 mA
20 V
25 V
25 V
400 mW
- 65 C
+ 200 C
Bulk
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 70
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 3,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP