UMH15N-TP

Micro Commercial Components (MCC)
833-UMH15N-TP
UMH15N-TP

Mfr.:

Description:
Digital Transistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.993

Stock:
2.993 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,99 kr. 1,99 kr.
1,45 kr. 14,50 kr.
0,597 kr. 59,70 kr.
0,522 kr. 261,00 kr.
0,485 kr. 485,00 kr.
Full Reel (Order in multiples of 3000)
0,313 kr. 939,00 kr.
0,283 kr. 1.698,00 kr.
0,254 kr. 2.286,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Digital Transistors
RoHS:  
Dual
NPN
4.7 kOhms
1
SMD/SMT
SOT-363-6
20
250 MHz
150 mW
- 55 C
+ 150 C
UMH15N
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99

UMH15N Dual NPN Digital Transistor

Micro Commercial Components (MCC) UMH15N Dual NPN Digital Transistor is a pre-biased transistor with a 50V supply voltage in a SOT-363 package. This dual NPN transistor features a 100mA output current and 150mW power dissipation. The UMH15N dual NPN digital transistor operates at 150°C junction temperature and -10V to 30V input voltage range. This transistor is a Halogen-free Green device with Moisture Sensitivity Level (MSL) 1 and UL 94V-0 flammability rating. The UMH15N dual NPN digital transistor is Lead-free and RoHS-compliant.