MMS9013-H-TP

Micro Commercial Components (MCC)
833-MMS9013-H-TP
MMS9013-H-TP

Mfr.:

Description:
Bipolar Transistors - BJT NPN Silicon Transistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
33.000
Expected 30/06/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,895 kr. 0,90 kr.
0,574 kr. 5,74 kr.
0,366 kr. 36,60 kr.
0,254 kr. 127,00 kr.
0,209 kr. 209,00 kr.
Full Reel (Order in multiples of 3000)
0,187 kr. 561,00 kr.
0,134 kr. 1.206,00 kr.
0,119 kr. 2.856,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Brand: Micro Commercial Components (MCC)
Collector- Base Voltage VCBO: 40 V
Collector- Emitter Voltage VCEO Max: 25 V
Collector-Emitter Saturation Voltage: 1.2 V
Configuration: Single
Continuous Collector Current: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 350
Emitter- Base Voltage VEBO: 5 V
Gain Bandwidth Product fT: 150 MHz
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package/Case: SOT23-3
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 300 mW
Product Type: BJTs - Bipolar Transistors
Series: MMS9013
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Unit Weight: 8 mg
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
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99