FSM17HL-TP

Micro Commercial Components (MCC)
833-FSM17HL-TP
FSM17HL-TP

Mfr.:

Description:
Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,86 kr. 1,86 kr.
1,28 kr. 12,80 kr.
0,813 kr. 81,30 kr.
0,507 kr. 253,50 kr.
0,388 kr. 388,00 kr.
Full Reel (Order in multiples of 2500)
0,321 kr. 802,50 kr.
0,269 kr. 1.345,00 kr.
0,239 kr. 2.390,00 kr.
0,231 kr. 5.775,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
SMD/SMT
SOD-123HL-2
1 kV
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
500 ns
- 55 C
+ 150 C
FSM17HL
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0