FS2J-LTP

Micro Commercial Components (MCC)
833-FS2J-LTP
FS2J-LTP

Mfr.:

Description:
Rectifiers 2A 600Vr 420Vrms 50A Ifsm 1.30Vf 50pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 kr. 2,31 kr.
1,72 kr. 17,20 kr.
0,977 kr. 97,70 kr.
0,664 kr. 332,00 kr.
0,522 kr. 522,00 kr.
0,455 kr. 1.137,50 kr.
Full Reel (Order in multiples of 5000)
0,388 kr. 1.940,00 kr.
0,343 kr. 3.430,00 kr.
0,321 kr. 8.025,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
DO-214AC-2
600 V
2 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
250 ns
- 50 C
+ 150 C
FS2J
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99