ESDLC5V0L2B-TP

Micro Commercial Components (MCC)
833-ESDLC5V0L2B-TP
ESDLC5V0L2B-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V ESD 75W 5A 15pF 5Vrwm 5.6Vbr 0.5uA
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,836 kr. 0,84 kr.
0,582 kr. 5,82 kr.
0,291 kr. 29,10 kr.
0,246 kr. 123,00 kr.
0,164 kr. 164,00 kr.
0,149 kr. 372,50 kr.
0,134 kr. 670,00 kr.
Full Reel (Order in multiples of 10000)
0,112 kr. 1.120,00 kr.
0,104 kr. 2.080,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
15 V
5.6 V
DFN-1006-2 (SOD-882-2)
5 A
75 W
15 pF
30 kV
30 kV
- 55 C
+ 150 C
ESDLC5V0L2B
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESDLC5 ESD Protection Devices

Micro Commercial Components (MCC) ESDLC5 ESD Protection Devices feature up to 650W peak pulse power and low clamping voltage. These surface-mount devices have one to eight channels. They are offered in unidirectional and bidirectional types in a variety of package sizes. MCC ESDLC5 ESD Protection Devices have an operating temperature range of -55°C to +125°C or +150°C.