CSPSBHC6V3LB-TP

Micro Commercial Components (MCC)
833-CSPSBHC6V3LB-TP
CSPSBHC6V3LB-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,6.3V,CSP1006-2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.656

Stock:
19.656 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,44 kr. 2,44 kr.
1,49 kr. 14,90 kr.
0,85 kr. 85,00 kr.
0,701 kr. 350,50 kr.
0,567 kr. 567,00 kr.
0,485 kr. 1.212,50 kr.
0,44 kr. 2.200,00 kr.
Full Reel (Order in multiples of 10000)
0,373 kr. 3.730,00 kr.
0,343 kr. 6.860,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
6.3 V
SMD/SMT
16.5 V
9.5 V
0402 (1006 metric)
90 A
1.485 kW
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

CSPx Uni/Bidirectional ESD Diodes

Micro Commercial Components (MCC) CSPx Uni/Bidirectional ESD Diodes feature high-power performance, enhanced density, and heat dissipation within a compact CSP1006-2 package. These diodes provide robust and reliable protection from electrostatic events. The uni/bidirectional ESD diodes offer  peak pulse power from 1350W to 1600W, VRWM between 3.3V and 4.8V voltage, and a low clamping voltage of15V to 16.5V. These diodes withstand air and contact discharges of ±30kV.