A3T30

Mersen
737-A3T30
A3T30

Mfr.:

Description:
Industrial & Electrical Fuses 300V 30A T FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 19/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
232,01 kr. 232,01 kr.
193,29 kr. 966,45 kr.
176,28 kr. 1.762,80 kr.
160,39 kr. 8.019,50 kr.
154,80 kr. 15.480,00 kr.
149,72 kr. 37.430,00 kr.
144,57 kr. 72.285,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class T Fuses
30 A
300 VAC
Fast Blow
160 VDC
200 kA at 300 VAC, 50 kA at 160 VDC
Cartridge Fuses
Holder
Cartridge
Class T
Without Indicator
Brand: Mersen
Compliance: 1-30
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 10.3 mm
Length: 22.4 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Fast Acting Class T Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99