85-015G-FC

Measurement Specialties
824-85-015G-FC
85-015G-FC

Mfr.:

Description:
Board Mount Pressure Sensors SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
730,18 kr. 730,18 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
REACH - SVHC:
Gauge
0 psi to 15 psi
0.1 %
Analog
SMD/SMT
- 40 C
+ 125 C
85F
Tube
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 2 mA
Output Voltage: 100 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 30
Subcategory: Sensors
Unit Weight: 14,433 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99