SPX5205M5-L/TR

MaxLinear
701-SPX5205M5-L/TR
SPX5205M5-L/TR

Mfr.:

Description:
LDO Voltage Regulators 150mA LOW NOISE LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257.274

Stock:
257.274 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,62 kr. 4,62 kr.
2,78 kr. 27,80 kr.
2,38 kr. 59,50 kr.
1,86 kr. 186,00 kr.
1,55 kr. 387,50 kr.
1,31 kr. 655,00 kr.
1,16 kr. 1.160,00 kr.
Full Reel (Order in multiples of 3000)
0,806 kr. 2.418,00 kr.
0,768 kr. 4.608,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Adjustable
150 mA
1 Output
Positive
50 nA
2.5 V
16 V
70 dB
Adjustable
- 40 C
+ 125 C
210 mV
SPX5205
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Dropout Voltage - Max: 275 mV
Line Regulation: 0.03 %/V
Load Regulation: 0.1 %
Output Voltage Range: 1.24 V to 15.725 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Low Noise LDO Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 6,300 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99