SPX1587AT-L-3-3/TR

MaxLinear
701-SPX1587AT-L-33TR
SPX1587AT-L-3-3/TR

Mfr.:

Description:
LDO Voltage Regulators 3A LOW DROPOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,16 kr. 12,16 kr.
8,95 kr. 89,50 kr.
8,13 kr. 203,25 kr.
7,31 kr. 731,00 kr.
6,86 kr. 1.715,00 kr.
Full Reel (Order in multiples of 500)
6,80 kr. 3.400,00 kr.
6,26 kr. 6.260,00 kr.
6,04 kr. 15.100,00 kr.
5,94 kr. 29.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
3 A
1 Output
Positive
4 mA
2.5 V
10 V
75 dB
Fixed
- 40 C
+ 125 C
1.1 V
SPX1587
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 1.2 V
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 2 g
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99