SP385EET-L/TR

701-SP385EET-L/TR
SP385EET-L/TR

Mfr.:

Description:
RS-232 Interface IC 3V to +5V RS-232 Line Driver/Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-18
SP385E
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
3 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V/5 V
Output Current: 18 mA
Pd - Power Dissipation: 1.26 W
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99