SP202ECN-L/TR

MaxLinear
701-SP202ECN-L/TR
SP202ECN-L/TR

Mfr.:

Description:
RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276
Can Dispatch Immediately
On Order:
2.500
Expected 24/02/2026
2.500
Expected 02/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,65 kr. 5,65 kr.
4,04 kr. 40,40 kr.
3,64 kr. 91,00 kr.
3,20 kr. 320,00 kr.
2,99 kr. 747,50 kr.
2,86 kr. 1.430,00 kr.
2,76 kr. 2.760,00 kr.
Full Reel (Order in multiples of 2500)
2,57 kr. 6.425,00 kr.
2,50 kr. 18.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

MaxLinear SP202ECN-L
MaxLinear
RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
SP202E
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
3 mA
0 C
+ 70 C
15 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 18 mA
Pd - Power Dissipation: 375 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.1 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: MaxLinear
Type: High Performance
Part # Aliases: SP202E
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99