1834.3311

Marquardt Switches
979-1834.3311
1834.3311

Mfr.:

Description:
Rocker Switches Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
35,06 kr. 35,06 kr.
34,32 kr. 343,20 kr.
24,92 kr. 4.984,00 kr.
22,68 kr. 11.340,00 kr.
21,93 kr. 21.930,00 kr.
20,66 kr. 41.320,00 kr.

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
Rocker Switches
Rocker Switch
Non-Illuminated
DPDT
ON - OFF
16 A
125 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Marquardt Switches
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: 1830
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
85366999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT