MTPD1346D-200

Marktech Optoelectronics
193-MTPD1346D-200
MTPD1346D-200

Mfr.:

Description:
Photodiodes 1700nm InGaAs PIN PD TO-39 Metal Can 2.0mm AA Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
275,12 kr. 275,12 kr.
225,67 kr. 2.256,70 kr.
197,24 kr. 19.724,00 kr.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
1750 nm
160 uA
76 ns
76 ns
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Photocurrent: 17.7 uA
Product Type: Photodiodes
Responsivity: 0.57 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
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
8541490000
USHTS:
8541491050
ECCN:
EAR99

Photodiodes

Marktech Optoelectronics Photodiodes provide the optimum balance between low dark current, high speed, and light sensitivity. The features of the Photodiodes allow for increased flexibility and options in a variety of applications, ranging from fiber optics and high-speed optical communications to medical and chemical analysis.