MTPD1346D-030

Marktech Optoelectronics
193-MTPD1346D-030
MTPD1346D-030

Mfr.:

Description:
Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 0.3mm AA Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,87 kr. 80,87 kr.
58,71 kr. 587,10 kr.
48,49 kr. 4.849,00 kr.
43,57 kr. 21.785,00 kr.
42,15 kr. 42.150,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
1750 nm
1 uA
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Photocurrent: 30 uA
Product Type: Photodiodes
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
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
8541490000
USHTS:
8541491050
ECCN:
EAR99

Photodiodes

Marktech Optoelectronics Photodiodes provide the optimum balance between low dark current, high speed, and light sensitivity. The features of the Photodiodes allow for increased flexibility and options in a variety of applications, ranging from fiber optics and high-speed optical communications to medical and chemical analysis.