MTE1202N1

Marktech Optoelectronics
193-MTE1202N1
MTE1202N1

Mfr.:

Description:
Infrared Emitters 1200nm SWIR Emitter 5mm Plastic Domed Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 28/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
131,52 kr. 131,52 kr.
104,37 kr. 1.043,70 kr.
88,70 kr. 8.870,00 kr.
81,76 kr. 40.880,00 kr.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
1200 nm
50 mA
1.15 V
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Series: SWIR
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Tradename: SWIR Emitter
Viewing Angle: 28 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.