SCE028LD3SR3S

Mallory Sonalert
539-SCE028LD3SR3S
SCE028LD3SR3S

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST SIREN 16-28VDC, 3KHZ, LOUD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
478,11 kr. 478,11 kr.
423,06 kr. 4.230,60 kr.
400,38 kr. 10.009,50 kr.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Brand: Mallory Sonalert
Current Rating: 40 mA
Product Type: Audio Indicators & Alerts
Series: SCE
Factory Pack Quantity: 1
Subcategory: Audio Devices
Type: Siren (Fast Siren)
Voltage Rating: 28 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99