SC110F

Mallory Sonalert
539-SC110F
SC110F

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 30-120V 2900HZ, SOFT

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
269,90 kr. 269,90 kr.
240,88 kr. 24.088,00 kr.
213,43 kr. 53.357,50 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: N
Brand: Mallory Sonalert
Current Rating: 6 mA
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Series: SC
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 120 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99