MSE14LDT7S

Mallory Sonalert
539-MSE14LDT7S
MSE14LDT7S

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 7to14Vdc Ld 85-95dB Sealed FAST WARBLE
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
168,15 kr. 168,15 kr.
168,07 kr. 1.680,70 kr.
163,82 kr. 4.095,50 kr.
160,61 kr. 8.030,50 kr.
141,29 kr. 14.129,00 kr.
125,10 kr. 31.275,00 kr.
124,51 kr. 62.255,00 kr.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 50 mA
Dimensions: 23 mm L x 23 mm W x 14 mm H
Frequency: 3.5 kHz
Height: 14 mm
Length: 23 mm
Length - in: 0.906 in
Length - mm: 23 mm
Mounting Style: Board Mount
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: MSE
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Warble
Type: Miniature Board Mount Buzzer
Voltage Rating: 14 V
Width: 23 mm
Width - in: 0.906 in
Width - mm: 23 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99