FL1M-6FW-1-R48V

Mallory Sonalert
539-FL1M-6FW-1-R48V
FL1M-6FW-1-R48V

Mfr.:

Description:
LED Mounting Hardware LED RED 6MM NUT 48VAC/DC STK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,99 kr. 34,99 kr.
24,99 kr. 249,90 kr.
23,13 kr. 2.313,00 kr.
19,77 kr. 9.885,00 kr.
19,25 kr. 19.250,00 kr.
18,72 kr. 46.800,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Mounting Hardware
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

FEATURED PRODUCTS
MALLORY SONALERT