AST1628MATRQ

Mallory Sonalert
539-AST1628MATRQ
AST1628MATRQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount XDUCR, SMT, REEL 4KHZ, 75DB, 16X16X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.455

Stock:
1.455 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,58 kr. 18,58 kr.
14,55 kr. 145,50 kr.
13,28 kr. 332,00 kr.
12,38 kr. 619,00 kr.
11,56 kr. 1.156,00 kr.
11,26 kr. 2.815,00 kr.
10,44 kr. 5.220,00 kr.
Full Reel (Order in multiples of 800)
9,77 kr. 7.816,00 kr.
9,47 kr. 22.728,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
21,19 kr.
Min:
1

Similar Product

Mallory Sonalert AST1628MAQ
Mallory Sonalert
Buzzers & Audio Indicators - Board Mount XDUCR, CUT TAPE 4KHZ, 75DB, 16X16X3

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 5 mA
Dimensions: 16 mm x 16 mm x 3 mm
Frequency: 4 kHz
Height: 2.9 mm
Length: 16 mm
Length - in: 0.63 in
Length - mm: 16 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: AST
Sound Pressure Level: 75 dB
Factory Pack Quantity: 800
Subcategory: Audio Devices
Termination Style: Gullwing Lead
Type: External Drive Piezoelectric
Voltage Rating: 3 V
Width: 16 mm
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.